8 Ohms General Purpose Speaker 1 W 500 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 1 W 500 Hz ~ 20 kHz Top Round
SP-4005S_View2
3D Printed Speaker Enclosures from Soberton inc.

SP-4005S

DigiKey Part Number
433-1157-ND
Manufacturer
Manufacturer Product Number
SP-4005S
Description
SPEAKER 8OHM 1W TOP PORT 93DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 500 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
SP-4005S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
500 Hz ~ 20 kHz
Frequency - Self Resonant
500Hz
Impedance
8 Ohms
Efficiency - dBA
93.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
2 W
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
N38
Ingress Protection
-
Ratings
-
Termination
Spring Type
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
0.331" (8.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,29000 €5,29 €
104,05600 €40,56 €
253,66440 €91,61 €
503,39900 €169,95 €
1003,15710 €315,71 €
2502,86912 €717,28 €
5002,67270 €1.336,35 €
2.0002,48499 €4.969,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,29000 €
Unit Price with VAT:6,29510 €