
PSR40N08A01K | |
|---|---|
DigiKey Part Number | 458-1609-ND |
Manufacturer | |
Manufacturer Product Number | PSR40N08A01K |
Description | SPEAKER 8OHM 1W TOP PORT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 500 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 500 Hz ~ 10 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 3,05700 € | 30,57 € |
| 25 | 2,78680 € | 69,67 € |
| 50 | 2,60000 € | 130,00 € |
| 100 | 2,42790 € | 242,79 € |
| 250 | 2,22052 € | 555,13 € |
| 500 | 2,07754 € | 1.038,77 € |
| 1.000 | 2,01978 € | 2.019,78 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |


