
FL1P-22NA-1-Y12V | |
|---|---|
DigiKey Part Number | 458-1958-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-22NA-1-Y12V |
Description | LED PNL IND YELLOW 29MM SRW TER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 12V 20mA Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 29.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 35 | 2,05257 € | 71,84 € |
| 105 | 1,84743 € | 193,98 € |
| 525 | 1,62842 € | 854,92 € |
| 1.015 | 1,56037 € | 1.583,78 € |
| 2.030 | 1,49958 € | 3.044,15 € |
| 5.005 | 1,43427 € | 7.178,52 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |






