LED Panel Indicator Red 35° 24V 20mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1P-22NA-1-R24V

DigiKey Part Number
458-1956-ND
Manufacturer
Manufacturer Product Number
FL1P-22NA-1-R24V
Description
LED PNL IND RED 29MM SRW TER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 35° 24V 20mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
AC/DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.87" (22.00mm)
Lens Size
29.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
1000 ~ 1500mcd
Wavelength - Peak
-
Viewing Angle
35°
Termination Style
Screw Terminal
Ingress Protection
IP50
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.114
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,19000 €3,19 €
352,03543 €71,24 €
1051,83200 €192,36 €
5251,61480 €847,77 €
1.0151,54732 €1.570,53 €
2.0301,48704 €3.018,69 €
5.0051,42227 €7.118,46 €
Manufacturers Standard Package
Unit Price without VAT:3,19000 €
Unit Price with VAT:3,79610 €