LED Panel Indicator Red Diffused 180° 1.8V ~ 2.2V 20mA Wire Leads - 7.3" (185.42mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1M-8CW-1-R2V

DigiKey Part Number
458-FL1M-8CW-1-R2V-ND
Manufacturer
Manufacturer Product Number
FL1M-8CW-1-R2V
Description
LED PNL IND RED DIFF 8MM LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 180° 1.8V ~ 2.2V 20mA Wire Leads - 7.3" (185.42mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Mallory Sonalert Products Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.32" (8.00mm)
Packaging
Bulk
Lens Size
8.00mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
1000 ~ 1500mcd
Lamp Color
Red
Viewing Angle
180°
Lens Color
Red
Termination Style
Wire Leads - 7.3" (185.42mm)
Lens Transparency
Diffused
Ingress Protection
IP65
Ratings
AC/DC
Base Product Number
Voltage
1.8V ~ 2.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FL1A-8CW-1-R2VMallory Sonalert Products Inc.10458-FL1A-8CW-1-R2V-ND6,71000 €Parametric Equivalent
FL1A-8SW-1-R2VMallory Sonalert Products Inc.25458-FL1A-8SW-1-R2V-ND6,71000 €Parametric Equivalent
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,89000 €5,89 €
353,92429 €137,35 €
1053,57924 €375,82 €
5253,21211 €1.686,36 €
1.0153,09829 €3.144,76 €
2.0302,99665 €6.083,20 €
Manufacturers Standard Package
Unit Price without VAT:5,89000 €
Unit Price with VAT:7,00910 €