
FL1A-8SW-1-R2V | |
|---|---|
DigiKey Part Number | 458-FL1A-8SW-1-R2V-ND |
Manufacturer | |
Manufacturer Product Number | FL1A-8SW-1-R2V |
Description | LED PNL IND RED DIFF 8MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 180° 1.8V ~ 2.2V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 1.8V ~ 2.2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | 8.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 180° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 35 | 4,56714 € | 159,85 € |
| 105 | 4,17714 € | 438,60 € |
| 525 | 3,76270 € | 1.975,42 € |
| 1.015 | 3,63421 € | 3.688,72 € |
| 2.030 | 3,51951 € | 7.144,61 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |

