AST7525MAQ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 17.311
Unit Price: 1,44000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 20.363
Unit Price: 2,42000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 5.667
Unit Price: 1,54000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,76022 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 62.645
Unit Price: 2,26000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2.327
Unit Price: 2,26000 €
Datasheet
AST7525MATRQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AST7525MAQ

DigiKey Part Number
AST7525MAQ-ND
Manufacturer
Manufacturer Product Number
AST7525MAQ
Description
BUZZER MAGN 3.6V 7.5X7.5 SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Strip
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
2.5 ~ 4.5V
Frequency
2.7kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 3.6V, 10cm
Current - Supply
100mA
Port Location
Side
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.295" L x 0.295" W (7.50mm x 7.50mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,88000 €2,88 €
Manufacturers Standard Package
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,42720 €