


CMT-8503-85B-SMT-TR | |
|---|---|
DigiKey Part Number | 102-CMT-8503-85B-SMT-TR-ND - Tape & Reel (TR) 102-CMT-8503-85B-SMT-CT-ND - Cut Tape (CT) 102-CMT-8503-85B-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-8503-85B-SMT-TR |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 90mA 2.73kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-8503-85B-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 3 ~ 5V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3.6V, 10cm | |
Current - Supply | 90mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,19500 € | 11,95 € |
| 25 | 1,08680 € | 27,17 € |
| 50 | 1,01280 € | 50,64 € |
| 100 | 0,94460 € | 94,46 € |
| 250 | 0,86600 € | 216,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80747 € | 807,47 € |
| 2.000 | 0,75234 € | 1.504,68 € |
| 3.000 | 0,72227 € | 2.166,81 € |
| 5.000 | 0,70752 € | 3.537,60 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |






