
YW40301TC | |
|---|---|
DigiKey Part Number | 4616-YW40301TC-ND |
Manufacturer | |
Manufacturer Product Number | YW40301TC |
Description | TOROID-PARYLENE COATED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Parylene W Ferrite Core Toroid Type Length Width 0.149" (3.79mm) Diameter 0.060" (1.52mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | W | |
Diameter | 0.149" (3.79mm) | |
Inductance Factor (Al) | 1.65 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Effective Length (le) mm | 7.65 | |
Effective Area (Ae) mm² | 1.03 | |
Effective Magnetic Volume (Ve) mm³ | 7.87 | |
Finish | Parylene | |
Height | 0.060" (1.52mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,19120 € | 4,78 € |
| 50 | 0,17100 € | 8,55 € |
| 100 | 0,15230 € | 15,23 € |
| 250 | 0,12956 € | 32,39 € |
| 500 | 0,11388 € | 56,94 € |
| 1.000 | 0,09927 € | 99,27 € |
| 5.000 | 0,08313 € | 415,65 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |




