
CMC030020015H | |
|---|---|
DigiKey Part Number | 4616-CMC030020015H-ND |
Manufacturer | |
Manufacturer Product Number | CMC030020015H |
Description | NANOCRYSTALLINE CORE TOROID 88UH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polyester Nanocrystalline Ferrite Core Toroid Type Length Width 1.181" (30.00mm) Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Nanocrystalline | |
Diameter | 1.181" (30.00mm) | |
Inductance Factor (Al) | 88 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 80000 | |
Effective Length (le) mm | 79.0 | |
Effective Area (Ae) mm² | 63.0 | |
Finish | Polyester | |
Height | 0.591" (15.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 3,84300 € | 38,43 € |
| 25 | 3,23800 € | 80,95 € |
| 50 | 2,81820 € | 140,91 € |
| 100 | 2,42730 € | 242,73 € |
| 300 | 2,42477 € | 727,43 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |






