CMC040032015H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMC030020010H

DigiKey Part Number
4616-CMC030020010H-ND
Manufacturer
Manufacturer Product Number
CMC030020010H
Description
NANOCRYSTAL CORE TOROID 59.3UH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Polyester Nanocrystalline Ferrite Core Toroid Type Length Width 1.181" (30.00mm) Diameter 0.394" (10.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
Nanocrystalline
Diameter
1.181" (30.00mm)
Inductance Factor (Al)
59.3 µH
Tolerance
±30%
Gap
Ungapped
Initial Permeability (µi)
80000
Effective Length (le) mm
78.5
Effective Area (Ae) mm²
41.0
Finish
Polyester
Height
0.394" (10.00mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,83000 €3,83 €
102,62000 €26,20 €
252,21960 €55,49 €
501,94220 €97,11 €
1001,68420 €168,42 €
3001,53307 €459,92 €
Manufacturers Standard Package
Unit Price without VAT:3,83000 €
Unit Price with VAT:4,55770 €