
0070381A7 | |
|---|---|
DigiKey Part Number | 4616-0070381A7-ND |
Manufacturer | |
Manufacturer Product Number | 0070381A7 |
Description | KOOL MU ULTRA 026 PERM BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mµ Ferrite Core Toroid Type Length Width 0.680" (17.27mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mµ | |
Diameter | 0.680" (17.27mm) | |
Inductance Factor (Al) | 43 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 41.1 | |
Effective Area (Ae) mm² | 23.3 | |
Effective Magnetic Volume (Ve) mm³ | 960.0 | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 2,69700 € | 26,97 € |
| 25 | 2,28440 € | 57,11 € |
| 50 | 1,99800 € | 99,90 € |
| 100 | 1,73150 € | 173,15 € |
| 250 | 1,58708 € | 396,77 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |


