
0070059A7 | |
|---|---|
DigiKey Part Number | 4616-0070059A7-ND |
Manufacturer | |
Manufacturer Product Number | 0070059A7 |
Description | KOOL MU ULTRA 060 PERM BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mµ Ultra Ferrite Core Toroid Type Length Width 0.900" (22.86mm) Diameter 0.300" (7.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mµ Ultra | |
Diameter | 0.900" (22.86mm) | |
Inductance Factor (Al) | 42 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 56.7 | |
Effective Area (Ae) mm² | 31.7 | |
Effective Magnetic Volume (Ve) mm³ | 1800.0 | |
Finish | Coated | |
Height | 0.300" (7.60mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,35700 € | 33,57 € |
| 25 | 2,83480 € | 70,87 € |
| 50 | 2,47200 € | 123,60 € |
| 100 | 2,13430 € | 213,43 € |
| 250 | 2,06212 € | 515,53 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |



