
HSS-L2D-010 | |
|---|---|
DigiKey Part Number | HSS-L2D-010-ND |
Manufacturer | |
Manufacturer Product Number | HSS-L2D-010 |
Description | SENSOR BALL SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC (2) Wire Leads Module |
Datasheet | Datasheet |
Category | Output Type SPST-NC (2) |
Manufacturer Magnasphere Corp | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Box | Operating Temperature -40°C ~ 80°C |
Part Status Active | Package / Case Module |
Type Ball Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,35000 € | 359,35 € |
| 10 | 301,18400 € | 3.011,84 € |
| 25 | 283,36640 € | 7.084,16 € |
| Unit Price without VAT: | 359,35000 € |
|---|---|
| Unit Price with VAT: | 427,62650 € |


