Magnetic Ball Switch Magnet SPST-NC (2) Wire Leads Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSS-L2D-000

DigiKey Part Number
HSS-L2D-000-ND
Manufacturer
Manufacturer Product Number
HSS-L2D-000
Description
SENSOR BALL SW SPST-NC W LEADS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetic Ball Switch Magnet SPST-NC (2) Wire Leads Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnasphere Corp
Series
Packaging
Box
Part Status
Active
Type
Ball Switch
Output Type
SPST-NC (2)
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 80°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1343,49000 €343,49 €
10287,73200 €2.877,32 €
25270,62960 €6.765,74 €
Manufacturers Standard Package
Unit Price without VAT:343,49000 €
Unit Price with VAT:408,75310 €