Direct
Similar

Category | Memory Organization 512K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Not For New Designs | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX29F400CBTI-70G | Macronix | 6.370 | 1092-1020-ND | 8,63000 € | Direct |
| MX29F400CTTI-70G | Macronix | 3.443 | 1092-1019-ND | 8,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,13667 € | 205,12 € |
| Unit Price without VAT: | 2,13667 € |
|---|---|
| Unit Price with VAT: | 2,54264 € |


