MX29F040CQC-70G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 206
Unit Price: 2,28000 €
Datasheet
Image for MX29F040CQC-70G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29F040CQC-70G

DigiKey Part Number
MX29F040CQC-70G-ND
Manufacturer
Manufacturer Product Number
MX29F040CQC-70G
Description
IC FLASH 4MBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit Parallel 70 ns 32-PLCC (11.43x14.05)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
70ns
Packaging
Tube
Access Time
70 ns
Part Status
Discontinued at DigiKey
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
32-PLCC (11.43x14.05)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST39SF040-70-4C-NHEMicrochip Technology206SST39SF040-70-4C-NHE-ND2,28000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes