Image for MX25V80066ZUI02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25V80066ZUI02

DigiKey Part Number
1092-MX25V80066ZUI02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX25V80066ZUI02
Description
IC FLASH 8MBIT SPI 80MHZ 8USON
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 8Mbit SPI 80 MHz 8 ns 8-USON (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI
Mfr
Clock Frequency
80 MHz
Series
Write Cycle Time - Word, Page
200µs, 5ms
Packaging
Tape & Reel (TR)
Access Time
8 ns
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-USON (2x3)
Memory Organization
4M x 2, 8M x 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.