MFR Recommended
Similar

Category | Memory Organization 64K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 100µs, 4ms |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-USON (2x3) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25V5126FZUI | Macronix | 0 | 1092-MX25V5126FZUICT-ND | 0,37000 € | MFR Recommended |
| MX25L512EZUI-10G | Macronix | 7.165 | 1092-1061-1-ND | 0,40000 € | Similar |


