
MX25V4035FM1Q03 | |
|---|---|
DigiKey Part Number | 1092-MX25V4035FM1Q03-ND |
Manufacturer | |
Manufacturer Product Number | MX25V4035FM1Q03 |
Description | IC FLASH 4MBIT SPI/QUAD 8SOP AUT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1M x 4, 2M x 2, 4M x 1 | |
Memory Interface | SPI - Quad I/O | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,48640 € | 12,16 € |
| 100 | 0,42740 € | 42,74 € |
| 480 | 0,38327 € | 183,97 € |
| 960 | 0,36915 € | 354,38 € |
| 1.440 | 0,36206 € | 521,37 € |
| 2.880 | 0,35169 € | 1.012,87 € |
| 5.280 | 0,34413 € | 1.817,01 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |



