FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 80 MHz 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25V2033FZUI

DigiKey Part Number
1092-MX25V2033FZUITR-ND - Tape & Reel (TR)
1092-MX25V2033FZUICT-ND - Cut Tape (CT)
1092-MX25V2033FZUIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MX25V2033FZUI
Description
IC FLASH 2MBIT SPI/QUAD 8USON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 80 MHz 8-USON (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
256K x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
80 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
50µs, 10ms
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-USON (2x3)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.427
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):12000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,58500 €5,85 €
250,56880 €14,22 €
500,55680 €27,84 €
1000,54460 €54,46 €
2500,52848 €132,12 €
5000,51620 €258,10 €
1.0000,50394 €503,94 €
5.0000,47575 €2.378,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,46073 €5.528,76 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €