
MX25V20066ZUI02 | |
|---|---|
DigiKey Part Number | 1092-MX25V20066ZUI02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX25V20066ZUI02 |
Description | IC FLASH 2MBIT SPI/DUAL 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Mbit SPI - Dual I/O 80 MHz 6 ns 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1M x 2, 2M x 1 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 75µs, 4ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,21707 € | 2.604,84 € |
| Unit Price without VAT: | 0,21707 € |
|---|---|
| Unit Price with VAT: | 0,25831 € |

