
MX25V1006FZUI | |
|---|---|
DigiKey Part Number | 1092-MX25V1006FZUITR-ND - Tape & Reel (TR) 1092-MX25V1006FZUICT-ND - Cut Tape (CT) 1092-MX25V1006FZUIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25V1006FZUI |
Description | IC FLASH 1MBIT SPI/DUAL 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Mbit SPI - Dual I/O 80 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MX25V1006FZUI Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI - Dual I/O |
Series | Clock Frequency 80 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 50µs, 10ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-USON (2x3) |
Memory Size | Base Product Number |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,57640 € | 14,41 € |
| 50 | 0,56420 € | 28,21 € |
| 100 | 0,55190 € | 55,19 € |
| 250 | 0,53548 € | 133,87 € |
| 500 | 0,52304 € | 261,52 € |
| 1.000 | 0,51061 € | 510,61 € |
| 5.000 | 0,48204 € | 2.410,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,46682 € | 5.601,84 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |





