MX25V1006EZUI-13G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 13.336
Unit Price: 0,52000 €
Datasheet
Image for MX25V1006EZUI-13G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25V1006EZUI-13G

DigiKey Part Number
MX25V1006EZUI-13G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX25V1006EZUI-13G
Description
IC FLASH 1MBIT SPI/DUAL 75MHZ
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Mbit SPI - Dual I/O 75 MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI - Dual I/O
Clock Frequency
75 MHz
Write Cycle Time - Word, Page
50µs, 1ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,32680 €3.921,60 €
Manufacturers Standard Package
Unit Price without VAT:0,32680 €
Unit Price with VAT:0,38889 €