Similar

MX25U1635FZUI-10G | |
|---|---|
DigiKey Part Number | MX25U1635FZUI-10G-ND |
Manufacturer | |
Manufacturer Product Number | MX25U1635FZUI-10G |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 104 MHz 8-USON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MX25U1635FZUI-10G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 30µs, 1.5ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.900 | 0,90263 € | 4.422,89 € |
| Unit Price without VAT: | 0,90263 € |
|---|---|
| Unit Price with VAT: | 1,07413 € |



