
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 80 MHz |
Series | Write Cycle Time - Word, Page 100µs, 3.6ms |
Packaging Tray | Access Time 8 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-USON (4x4) |
Memory Organization 4M x 4, 8M x 2, 16M x 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.900 | 0,53762 € | 2.634,34 € |
| Unit Price without VAT: | 0,53762 € |
|---|---|
| Unit Price with VAT: | 0,63977 € |

