Similar
Similar

MX25U12835FMI-10G | |
|---|---|
DigiKey Part Number | MX25U12835FMI-10G-ND |
Manufacturer | |
Manufacturer Product Number | MX25U12835FMI-10G |
Description | IC FLASH 128MBIT SPI/QUAD 16SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 104 MHz 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25U12835FMI-10G Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 30µs, 3ms |
Part Status Not For New Designs | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25U12832FMI02 | Macronix | 0 | 1092-MX25U12832FMI02-ND | 1,86511 € | Similar |
| W25Q128JWFIQ | Winbond Electronics | 77 | 256-W25Q128JWFIQ-ND | 1,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 2,31614 € | 101,91 € |
| Unit Price without VAT: | 2,31614 € |
|---|---|
| Unit Price with VAT: | 2,75621 € |



