
MX25R8035FZUIL0 | |
|---|---|
DigiKey Part Number | 1092-1207-2-ND - Tape & Reel (TR) 1092-1207-1-ND - Cut Tape (CT) 1092-1207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25R8035FZUIL0 |
Description | IC FLASH 8MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 33 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MX25R8035FZUIL0 Models |
Category | Memory Organization 1M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 33 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 100µs, 10ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-USON (2x3) |
Memory Size | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 24000 |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,93400 € | 9,34 € |
| 25 | 0,90800 € | 22,70 € |
| 50 | 0,88840 € | 44,42 € |
| 100 | 0,86850 € | 86,85 € |
| 250 | 0,84224 € | 210,56 € |
| 500 | 0,82232 € | 411,16 € |
| 1.000 | 0,80247 € | 802,47 € |
| 5.000 | 0,75707 € | 3.785,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,73299 € | 8.795,88 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |









