MX25R1035FM2IL0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 3.547
Unit Price: 0,43000 €
Datasheet
FLASH - NOR Memory IC 1Mbit SPI - Quad I/O 33 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25R1035FM2IL0

DigiKey Part Number
MX25R1035FM2IL0-ND
Manufacturer
Manufacturer Product Number
MX25R1035FM2IL0
Description
IC FLASH 1MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Mbit SPI - Quad I/O 33 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
128K x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
33 MHz
Packaging
Tube
Write Cycle Time - Word, Page
100µs, 10ms
Part Status
Not For New Designs
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX25R1035FM1IL0Macronix3.5471092-1186-ND0,43000 €Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
920,27598 €25,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,27598 €
Unit Price with VAT:0,32842 €