FLASH - NOR Memory IC 1Mbit SPI 33 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25R1035FM1IL0

DigiKey Part Number
1092-1186-ND
Manufacturer
Manufacturer Product Number
MX25R1035FM1IL0
Description
IC FLASH 1MBIT SPI 33MHZ 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Mbit SPI 33 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
128K x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
33 MHz
Packaging
Tube
Write Cycle Time - Word, Page
100µs, 10ms
Part Status
Obsolete
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.547
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,40800 €4,08 €
250,39760 €9,94 €
980,38102 €37,34 €
1960,37260 €73,03 €
2940,36765 €108,09 €
5880,35920 €211,21 €
1.0780,35179 €379,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €