MX25L1636EM2I-08G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 20.955
Unit Price: 0,73000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,47000 €
Datasheet
FLASH - NOR Memory IC 16Mbit SPI 133 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L1636EM2I-08G

DigiKey Part Number
MX25L1636EM2I-08G-ND
Manufacturer
Manufacturer Product Number
MX25L1636EM2I-08G
Description
IC FLASH 16MBIT SPI 133MHZ 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI 133 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
133 MHz
Packaging
Tube
Write Cycle Time - Word, Page
300µs, 3ms
Part Status
Not For New Designs
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX25V1635FM2IMacronix20.9551092-1189-ND0,73000 €Similar
W25Q16JVSSIQWinbond Electronics0W25Q16JVSSIQ-ND0,47000 €Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
20.6080,82065 €16.911,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,82065 €
Unit Price with VAT:0,97657 €