FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25V1635FM2I

DigiKey Part Number
1092-1189-ND
Manufacturer
Manufacturer Product Number
MX25V1635FM2I
Description
IC FLASH 16MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
MX25V1635FM2I Models
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
80 MHz
Packaging
Tube
Write Cycle Time - Word, Page
100µs, 4ms
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.430
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,17000 €1,17 €
101,09200 €10,92 €
251,06200 €26,55 €
921,01815 €93,67 €
1840,99473 €183,03 €
2760,98105 €270,77 €
5520,95764 €528,62 €
1.0120,93727 €948,52 €
5.0600,88405 €4.473,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €