Similar

MSWSH-040-30 | |
|---|---|
DigiKey Part Number | 1465-MSWSH-040-30TR-ND - Tape & Reel (TR) 1465-MSWSH-040-30CT-ND - Cut Tape (CT) 1465-MSWSH-040-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSWSH-040-30 |
Description | RF DIODE PIN 500V 40W 2012 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 500V 500 mA 40 W 2012 |
Datasheet | Datasheet |
EDA/CAD Models | MSWSH-040-30 Models |
Category | Capacitance @ Vr, F 0.42pF @ 50V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 360mOhm @ 100mA, 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 40 W |
Part Status Obsolete | Operating Temperature 175°C (TJ) |
Diode Type PIN - Single | Package / Case 0805 (2012 Metric) |
Voltage - Peak Reverse (Max) 500V | Supplier Device Package 2012 |
Current - Max 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSWSE-050-10 | MACOM Technology Solutions | 1.500 | 1465-MSWSE-050-10CT-ND | 6,41000 € | Similar |





