
MSWSE-050-10 | |
|---|---|
DigiKey Part Number | 1465-MSWSE-050-10TR-ND - Tape & Reel (TR) 1465-MSWSE-050-10CT-ND - Cut Tape (CT) 1465-MSWSE-050-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSWSE-050-10 |
Description | RF DIODE PIN 500V 50W 0805P |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 500V 500 mA 50 W 0805P |
Datasheet | Datasheet |
EDA/CAD Models | MSWSE-050-10 Models |
Category | Capacitance @ Vr, F 0.65pF @ 50V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 600mOhm @ 100mA, 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 50 W |
Part Status Active | Operating Temperature 175°C (TJ) |
Diode Type PIN - Single | Package / Case 0805 (2012 Metric) |
Voltage - Peak Reverse (Max) 500V | Supplier Device Package 0805P |
Current - Max 500 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,41000 € | 6,41 € |
| 10 | 4,95100 € | 49,51 € |
| 25 | 4,58520 € | 114,63 € |
| 100 | 4,18430 € | 418,43 € |
| 250 | 4,10908 € | 1.027,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,13596 € | 2.067,98 € |
| Unit Price without VAT: | 6,41000 € |
|---|---|
| Unit Price with VAT: | 7,62790 € |

