MRF313 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 7.750
Unit Price: 0,41000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 8.762
Unit Price: 0,84000 €
Datasheet

Similar


onsemi
In Stock: 3.910
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,09000 €
Datasheet
RF Transistor NPN 30V 150mA 2.5GHz 1W Chassis Mount 305A-01, Style 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF313

DigiKey Part Number
1465-1175-ND
Manufacturer
Manufacturer Product Number
MRF313
Description
RF TRANS NPN 30V 2.5GHZ 305A-01
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 30V 150mA 2.5GHz 1W Chassis Mount 305A-01, Style 1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
30V
Frequency - Transition
2.5GHz
Noise Figure (dB Typ @ f)
-
Gain
16dB
Power - Max
1W
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 100mA, 10V
Current - Collector (Ic) (Max)
150mA
Mounting Type
Chassis Mount
Package / Case
305A-01
Supplier Device Package
305A-01, Style 1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3072,66633 €2.179,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,66633 €
Unit Price with VAT:86,47293 €