
MRF151G | |
|---|---|
DigiKey Part Number | 1465-1155-ND |
Manufacturer | |
Manufacturer Product Number | MRF151G |
Description | RF MOSFET 50V 375-04 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 500 mA 175MHz 16dB 300W 375-04, Style 2 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer MACOM Technology Solutions | Current Rating (Amps) 40A |
Packaging Tray | Current - Test 500 mA |
Part Status Active | Power - Output 300W |
Technology MOSFET (Metal Oxide) | Voltage - Rated 125 V |
Configuration 2 N-Channel (Dual) Common Source | Package / Case 375-04 |
Frequency 175MHz | Supplier Device Package 375-04, Style 2 |
Gain 16dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VRF151G | Microchip Technology | 22 | VRF151G-ND | 149,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 334,11720 € | 16.705,86 € |
| Unit Price without VAT: | 334,11720 € |
|---|---|
| Unit Price with VAT: | 397,59947 € |






