
MRFE6VP6300HR5 | |
|---|---|
DigiKey Part Number | MRFE6VP6300HR5TR-ND - Tape & Reel (TR) MRFE6VP6300HR5CT-ND - Cut Tape (CT) MRFE6VP6300HR5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRFE6VP6300HR5 |
Description | RF MOSFET LDMOS 50V NI780 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 230MHz 26.5dB 300W NI-780-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 230MHz | |
Gain | 26.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 300W | |
Voltage - Rated | 130 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-780-4 | |
Supplier Device Package | NI-780-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,35000 € | 608,35 € |
| 10 | 534,63600 € | 5.346,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 505,15340 € | 25.257,67 € |
| Unit Price without VAT: | 608,35000 € |
|---|---|
| Unit Price with VAT: | 723,93650 € |








