
MAVR-044769-12790T | |
|---|---|
DigiKey Part Number | 1465-MAVR-044769-12790TTR-ND - Tape & Reel (TR) 1465-MAVR-044769-12790TCT-ND - Cut Tape (CT) 1465-MAVR-044769-12790TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAVR-044769-12790T |
Description | RF DIODE SRD 30V SC79 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Step Recovery Diode 30V 50 mA 250 mW SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Step Recovery Diode | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 1.2pF @ 6V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,58200 € | 25,82 € |
| 25 | 2,37280 € | 59,32 € |
| 100 | 2,14290 € | 214,29 € |
| 250 | 2,04092 € | 510,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,84557 € | 5.536,71 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |









