8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6600IS8-2.5#PBF

DigiKey Part Number
505-LT6600IS8-2.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT6600IS8-2.5#PBF
Description
IC OPAMP DIFF 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6600IS8-2.5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
Current - Input Bias
15 µA
Voltage - Input Offset
5 mV
Current - Supply
28mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,05000 €10,05 €
106,89000 €68,90 €
256,06560 €151,64 €
1005,13410 €513,41 €
3004,84750 €1.454,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,05000 €
Unit Price with VAT:11,95950 €