
MAAP-010171-TR0500 | |
|---|---|
DigiKey Part Number | 1465-1290-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAP-010171-TR0500 |
Description | IC RF AMP GP 2.5GHZ-3.5GHZ 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.5GHz ~ 3.5GHz 20-PQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 9V |
Manufacturer MACOM Technology Solutions | Current - Supply 1A |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VQFN Exposed Pad |
Frequency 2.5GHz ~ 3.5GHz | Supplier Device Package 20-PQFN (5x5) |
Gain 27dB | Base Product Number |
RF Type General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,87928 € | 34.939,64 € |
| Unit Price without VAT: | 69,87928 € |
|---|---|
| Unit Price with VAT: | 83,15634 € |


