
MAAP-010171-001SMB | |
|---|---|
DigiKey Part Number | 1465-1546-ND |
Manufacturer | |
Manufacturer Product Number | MAAP-010171-001SMB |
Description | EVAL BOARD FOR MAAP-010171-00000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAAP-010171 - Amplifier 2.5GHz ~ 3.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer MACOM Technology Solutions | Utilized IC / Part MAAP-010171 |
Packaging Box | RF Frequency 2.5GHz ~ 3.5GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 2.5GHz ~ 3.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,05000 € | 760,05 € |
| Unit Price without VAT: | 760,05000 € |
|---|---|
| Unit Price with VAT: | 904,45950 € |


