
MAAMSS0042TR | |
|---|---|
DigiKey Part Number | 1465-1287-2-ND - Tape & Reel (TR) 1465-1287-1-ND - Cut Tape (CT) 1465-1287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAMSS0042TR |
Description | IC AMP CATV SOT89 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 CATV SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | CATV | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 110 mA | |
Voltage - Supply, Single/Dual (±) | 5V | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 4,38600 € | 43,86 € |
| 25 | 4,15000 € | 103,75 € |
| 100 | 3,82540 € | 382,54 € |
| 250 | 3,63068 € | 907,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,36381 € | 3.363,81 € |
| 2.000 | 3,24187 € | 6.483,74 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |


