
MAAMSS0042SMB | |
|---|---|
DigiKey Part Number | 1465-1541-ND |
Manufacturer | |
Manufacturer Product Number | MAAMSS0042SMB |
Description | EVAL BOARD FOR MAAMSS0042TR |
Customer Reference | |
Detailed Description | MAAMSS0042 - Amplifier 50MHz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer MACOM Technology Solutions | Utilized IC / Part MAAMSS0042 |
Packaging Box | RF Frequency 50MHz ~ 1GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 50MHz ~ 1GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,18000 € | 471,18 € |
| Unit Price without VAT: | 471,18000 € |
|---|---|
| Unit Price with VAT: | 560,70420 € |


