
MAAM-011238-DIE | |
|---|---|
DigiKey Part Number | 1465-1867-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-011238-DIE |
Description | IC RF AMP GPS 100KHZ-50GHZ DIE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100kHz ~ 50GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 100kHz ~ 50GHz | |
P1dB | 17dBm | |
Gain | 11dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 4V ~ 6V | |
Current - Supply | 135mA | |
Test Frequency | 20GHz ~ 30GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 140,23310 € | 14.023,31 € |
| Unit Price without VAT: | 140,23310 € |
|---|---|
| Unit Price with VAT: | 166,87739 € |


