
MAAM-011238-TR0100 | |
|---|---|
DigiKey Part Number | 1465-1866-2-ND - Tape & Reel (TR) 1465-1866-1-ND - Cut Tape (CT) 1465-1866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-011238-TR0100 |
Description | IC RF AMP GPS 100KHZ-50GHZ 12SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100kHz ~ 50GHz 12-SMT (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100kHz ~ 50GHz | |
P1dB | 17dBm | |
Gain | 11dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 4V ~ 6V | |
Current - Supply | 135mA | |
Test Frequency | 20GHz ~ 30GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-QFN | |
Supplier Device Package | 12-SMT (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,69000 € | 186,69 € |
| 10 | 169,54100 € | 1.695,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 147,46600 € | 14.746,60 € |
| Unit Price without VAT: | 186,69000 € |
|---|---|
| Unit Price with VAT: | 222,16110 € |



