RF Amplifier IC General Purpose 10MHz ~ 40GHz 9-LGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAM-011109-TR1000

DigiKey Part Number
1465-1284-2-ND - Tape & Reel (TR)
1465-1284-1-ND - Cut Tape (CT)
1465-1284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAM-011109-TR1000
Description
IC RF AMP GPS 10MHZ-40GHZ 9LGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 10MHz ~ 40GHz 9-LGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
10MHz ~ 40GHz
P1dB
17dBm
Gain
13dB
Noise Figure
3.5dB
RF Type
General Purpose
Voltage - Supply
±5V
Current - Supply
190mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
9-LLGA
Supplier Device Package
9-LGA (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,90000 €99,90 €
1087,98300 €879,83 €
2585,54720 €2.138,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00070,25380 €70.253,80 €
Manufacturers Standard Package
Unit Price without VAT:99,90000 €
Unit Price with VAT:118,88100 €