
MAAM-011109-001SMB | |
|---|---|
DigiKey Part Number | 1465-1538-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-011109-001SMB |
Description | EVAL BOARD FOR MAAM-011109-TR100 |
Customer Reference | |
Detailed Description | MAAM-011109 - Amplifier 10MHz ~ 40GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 10MHz ~ 40GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAAM-011109 | |
Note | - | |
RF Type | - | |
RF Frequency | 10MHz ~ 40GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.000,49000 € | 1.000,49 € |
| Unit Price without VAT: | 1.000,49000 € |
|---|---|
| Unit Price with VAT: | 1.190,58310 € |


