
MAAD-011061-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAAD-011061-TR0500-ND |
Manufacturer | |
Manufacturer Product Number | MAAD-011061-TR0500 |
Description | ATTENUATOR,6 BITS,DC-26.5GHZ,3MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 26.5 GHz 50 Ohms 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 26.5 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 20-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,38508 € | 28.192,54 € |
| Unit Price without VAT: | 56,38508 € |
|---|---|
| Unit Price with VAT: | 67,09825 € |





