
MAAD-011048-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAAD-011048-TR0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAD-011048-TR0500 |
Description | ATTENUATOR, DC-55 GHZ, 5 BITS, 3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 55 GHz 50 Ohms 20-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 55 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 20-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 73,75428 € | 36.877,14 € |
| Unit Price without VAT: | 73,75428 € |
|---|---|
| Unit Price with VAT: | 87,76759 € |











