RF Diode Schottky - Single
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4E2039

DigiKey Part Number
1465-MA4E2039-ND
Manufacturer
Manufacturer Product Number
MA4E2039
Description
DIODE,SCHOTTKY,BEAM_LEAD,GAAS,OD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
-
Capacitance @ Vr, F
0.06pF @ 0V, 1MHz
Resistance @ If, F
7Ohm @ 10mA, 1MHz
Operating Temperature
-65°C ~ 125°C
Package / Case
2-SMD, Flat Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10015,37570 €1.537,57 €
20014,93800 €2.987,60 €
30014,71877 €4.415,63 €
50014,47590 €7.237,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,37570 €
Unit Price with VAT:18,29708 €